Keystone 3544-2

Auto blade fuse holder; for 2.8x0.8mm mini blade fuses; 20A; THT
$ 0.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3544-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page23 years ago
Datasheet1 page10 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.68%

CAD Models

Download Keystone 3544-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-05

Descriptions

Descriptions of Keystone 3544-2 provided by its distributors.

Auto blade fuse holder; for 2.8x0.8mm mini blade fuses; 20A; THT
3 A 500 V PCB Vertical Miniature Automotive Fuse Holder
Fuse Blade Clip 0.440 in. x 0.578 in. Brass Nylon Tin PCB Pin Through Hole Mount
THM-Vertical Entry Mini Auto Fuse Holder
FUSE HOLDER, 0.8 X 2.8MM, PCB, 15A, 500V; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: -; Fuse Size Held: 0.11" x 0.032", 2.8mm x 0.8mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuse 76M7847
Fuse Holder, 0.8 X 2.8Mm, Pcb, 15A, 500V; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:-; Fusible, Tipo De Soporte:Portafusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3544-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3544-2.