Keystone 3527

Fuse Holder 5x20mm 250VAC 6.3A PC Pin Terminal
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3527.

element14 APAC

Datasheet1 page13 years ago

Upverter

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.66%

CAD Models

Download Keystone 3527 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.30.80.00
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Keystone 3527 provided by its distributors.

Fuse Holder 5x20mm 250VAC 6.3A PC Pin Terminal
FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:6.3A; Fuse Size Held:5mm x 20mm; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Pitch
Fuse Holder, 5 X 20Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1; Rango De Producto:- |Keystone 3527

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3,527