Keystone 3517

Clip Fuse; Straight PC Leg; 1/5 in. Fuse; 0.443 in. x 0.246 in.; Cartridge Brass
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3517.

Upverter

Datasheet1 page10 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+6.21%

CAD Models

Download Keystone 3517 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 3517 provided by its distributors.

Clip Fuse; Straight PC Leg; 1/5 in. Fuse; 0.443 in. x 0.246 in.; Cartridge Brass
FUSE HOLDER; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 15A; Fuse Size Held: 5mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: -; Voltage Rating VDC: - 74R7981
Fuse Holder; Voltage Rating Vdc:-; Voltage Rating Vac:-; Fusible, Intensidad:15A; Fusible, Tipo De Soporte:Clip Para Fusible De Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm |Keystone 3517

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3517.