Keystone 3438

Spacer Round 3.66mm-ID 6.35mm-OD 22.225mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3438.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Farnell

TME

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3467
Spacer Round 3.66mm-ID 6.35mm-OD 19.05mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3468
Spacer Round 3.66mm-ID 6.35mm-OD 25.4mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3438 provided by its distributors.

Spacer Round 3.66mm-ID 6.35mm-OD 22.225mm-LG Aluminum ASTM B211 Clear Iridite
SPACER, ROUND,1/4" O.D.,7/8" LONG,#6 HOLE SIZE, ALUMINUM, CLEAR IRIDITE FINISH
Spacer, Round Al 6.4Mm X 22.2Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:6.35Mm; Inner Diameter:3.556Mm; Overall Length:22.225Mm; Product Range:-; Body Diameter:6.4Mm; Bore Size:3.5Mm; Spacing Height:0.875" Rohs Compliant: Yes |Keystone 3438

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO