Keystone 33

Eyelet, Wide Roll, Brass, Tin Plate, Barrel O.d. .089, Length Under Flange .093
$ 0.041

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 33.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page22 years ago

DigiKey

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+28.21%

CAD Models

Download Keystone 33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Keystone 33 provided by its distributors.

EYELET, WIDE ROLL, BRASS, TIN PLATE, BARREL O.D. .089, LENGTH UNDER FLANGE .093
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminal, Wide Roll Eyelet, 0.07In, Though Hole; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:2.36Mm; Terminal Plating:Tin; Product Range:-; Body Material:Brass; Contact Material:Brass Rohs Compliant: Yes |Keystone 33
Plugs, Pins, Jacks and Sockets EYELET 3/32 X.093
Circuit Board Hardware - PCB EYELET 3/32 X.093
Wide Roll Eyelet Brass with Tin Plate Finish
EYELETS 0.089" BRASS TIN PLATED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO