Keystone 3009

Battery holder; type of battery CR2450, DL2450; cell size 24 mm; THT
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3009.

Upverter

Datasheet2 pages8 years ago

Future Electronics

Newark

element14

Sager Electronics

Inventory History

3 month trend:
-3.16%

CAD Models

Download Keystone 3009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 3009 provided by its distributors.

Battery holder; type of battery CR2450, DL2450; cell size 24 mm; THT
BATTERY THM RETAINER; Battery Sizes Accepted: Coin Cell - 24mm; Battery Terminals: PCB Pins; Contact Material: Phosphor Bronze; Contact Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Batter
Retainer Contact, 24Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 24Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Agujero Pasante; Altura:0.230" |Keystone 3009

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009.