Keystone 3008

Surface Mount Low Profile Tape and Reel Coin Cell Battery Holder for 24 mm Cell
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3008.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page23 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Sager Electronics

Inventory History

3 month trend:
-22.05%

CAD Models

Download Keystone 3008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 3008 provided by its distributors.

Surface Mount Low Profile Tape and Reel Coin Cell Battery Holder for 24 mm Cell
BATTERY SMD RETAINER, 24MM; Battery Sizes Accepted: Coin Cell - 24mm; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Batte
Retainer Contact, 24Mm Coin Cell, Smd; Tamaños De Batería Aceptados:Pila De Botón De 24Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Montaje Superficial (Smd); Altura:0.230" |Keystone 3008

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3008.