Keystone 3001

Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 12 mm Cell
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3001.

Upverter

Datasheet1 page7 years ago

IHS

Future Electronics

SOS electronic

element14

Inventory History

3 month trend:
+10.16%

CAD Models

Download Keystone 3001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 3001 provided by its distributors.

Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 12 mm Cell
COIN CELL BATTERY HOLDER; Accessory Type:Battery Holder; For Use With:12mm Coin Cell; Battery Sizes Accepted:12mm Coin Cell; No. of Batteries:1; Battery Holder; Available until stocks are exhausted Alternatives available
RETAINER, COIN CELL, 12MM, PK5; Battery Sizes Accepted: Coin Cell - 12mm; Battery Terminals: PCB Pins; Contact Material: Phosphor Bronze; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019);
Retainer Contact, 12Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 12Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Agujero Pasante; Altura:0.118" |Keystone 3001
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR1216 / Suitable for = CR1220 / Suitable for = CR1225 / Suitable for = SR1120 / Suitable for = LR1120 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Tin-Nickel / Body Material = Phosphor Bronze / Length mm = 13.21 / Width mm = 12.07 / Height mm = 3

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3001.
  • 3001..