Keystone 2998TR

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 6.8 mm Cell
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2998TR.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-1.63%

CAD Models

Download Keystone 2998TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 2998TR provided by its distributors.

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 6.8 mm Cell
Coin Cell Battery Holders For 6.8mm bttn cell .315x.421x.114
Battery Holder 1 CELL Retainer Surface Mount T/R
BATTERY HOLDER, 1 CELL, SMD; Battery Siz; BATTERY HOLDER, 1 CELL, SMD; Battery Sizes Accepted: Coin Cell - 6.8mm; No. of Batteries: 1; Product Range: -
SMT Holder for 6.8mm Cell-Tin Nickel Plated on T&R
Battery Retainer 1 Cells Phosphor Bronze T/R
BATT RETAINR COIN 6.8MM 1CEL SMD
RETAINER BUTTON CELL 6.8MM SMD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2998-TR