Keystone 2998

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 6.8 mm Cell
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2998.

Upverter

Datasheet1 page9 years ago

Future Electronics

element14 APAC

element14

Newark

Inventory History

3 month trend:
+37.34%

CAD Models

Download Keystone 2998 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 2998 provided by its distributors.

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 6.8 mm Cell
BATTERY SMD RETAINER; Battery Sizes Accepted: MC621, V364, SC621; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Typ
Retainer Contact, 6.8Mm Coin Cell Smd; Tamaños De Batería Aceptados:Pila De Botón De 6.8Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Montaje Superficial (Smd); Altura:0.114" |Keystone 2998

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2998.