Keystone 2997

Ultra Low Profile Through Hole Coin Cell Battery Retainer for 11.6 mm Cell
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2997.

Upverter

Datasheet1 page7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-25.06%

CAD Models

Download Keystone 2997 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2024-04-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 2997 provided by its distributors.

Ultra Low Profile Through Hole Coin Cell Battery Retainer for 11.6 mm Cell
THM Holder for 11.6mm Cell-Tin Nickel Plated
BATTERY HOLDER, 11.6mm COIN CELL, PCB; B; Battery Sizes Accepted:Coin Cell - 11.6mm; No. of Batteries:1;
Coin Cell Battery Holders THM .520x.585x.500 No Hole
Battery Retainer 1 Cells Phosphor Bronze
Keystone, LR44, SR44 , 1, PCB, 11.6mm
BATT RETAINER COIN 1 CELL PC PIN
Retainer Contact, 11.6Mm Coin Cell, Pcb; Battery Sizes Accepted:Coin Cell - 11.6Mm; Battery Terminals:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Product Range:-; No. Of Batteries:1 Rohs Compliant: Yes |Keystone 2997

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2997.