
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 2992TR | 77,000 | 1K | Tape & Reel | ||||||||
| Sager Electronics | 2992TR | 2,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 36-2992CT-ND | 28,117 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2992TR | 0 | 13h | |||||||||
| Heilind Americas | 2992TR | 0 | 14h |
Download Keystone 2992TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Keystone 2992TR provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: