Keystone 2992

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2992.

Keystone

Datasheet1 page13 years ago

TME

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.31%

CAD Models

Download Keystone 2992 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 2992 provided by its distributors.

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
BATTERY CONTACT, NEG, 4.7MM CELL, SURFACE MT; Battery Sizes Accepted: Coin Cell - 4.7mm; No. of Batteries: 1; Product Range: -; Accessory Type: Coin Cell Contact; Battery Terminals: SMD; Contact Material: B 95M2125
Battery Contact, Neg, 4.7Mm Cell, Surface Mt; Tamaños De Batería Aceptados:Pila De Botón De 4.7Mm; Contacto, Chapado:Estaño; Contacto, Material:Latón; Para Usar Con:Coin Cell Batteries; Tipo De Accesorio:Coin Cell Contact |Keystone 2992

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO