Keystone 2991TR

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2991TR.

IHS

Datasheet2 pages9 years ago

Future Electronics

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+504%

CAD Models

Download Keystone 2991TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keystone 2991TR provided by its distributors.

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
Tin Nickel Plate- Negative Coin Cell Contact on T&R
Coin Cell Battery Holders SM Neg Btty contact 1500 pc Tape/Reel
BATTERY CONTACT, COIN CELL, NEG.,SURFACT MOUNT, TAPE & REEL
Battery contact; negative; diameter 6.4mm; SMT
SURFACE MOUNT (SMT) COIN CELL ENCLOSURE CONTACT
Connector Accessory, Battery Contact
Battery Contact 1 Cells Brass T/R
Negative Battery Contact, Smd, Brass; Battery Sizes Accepted:-; Battery Terminals:Snap Contact; Contact Material:Brass; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Keystone 2991TR
COIN CELL PC NEG BOTTOM CONTACT
SMT NEGATIVE COIN CELL CONT TR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2991 T/R
  • 2991-TR
  • 2991T/R