Keystone 2991

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2991.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page20 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.25%

CAD Models

Download Keystone 2991 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 2991 provided by its distributors.

Contact; Battery; Negative; Tin Nickel Plated Brass Compact Button; Coin
Coin Cell Battery Holders SM Neg Btty contact .008 Thick Tin Nckl
SMT Space Saving Economical Negative Battery Contact
Negative battery contact; diameter 6.4mm; SMT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
BATTERY CONTACT NEGATIVE SMD TAB
SURFACE MOUNT (SMT) COIN CELL ENCLOSURE CONTACT
Negative Battery Contact, Smd, Brass; Battery Sizes Accepted:-; Battery Terminals:Smd; Contact Material:Brass; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Keystone 2991

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO