Keystone 293

Cylindrical Battery Contacts, Clips, Holders & Springs COIL SPRING CONTACT STEEL 2 CELL SNAPON
$ 0.331
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 293.

TME

Datasheet1 page10 years ago

Inventory History

3 month trend:
+135%

Descriptions

Descriptions of Keystone 293 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs COIL SPRING CONTACT STEEL 2 CELL SNAPON
Contact; Battery; Positive/Negative; Nickel Plated Spring Steel; A AA
BATTERY CONTACT, AA/CR2, SPRING; Battery Sizes Accepted:AA, CR2; Battery Terminals:Spring; Contact Material:Steel; Contact Plating:Nickel Plated Contacts; Product Range:- RoHS Compliant: Yes
CONTACT, COIL SPRING, SNAP-ON MOUNTING,2 CELL, LEFT, STEEL, NICKEL PLATED, AA, CR2
Battery Contact 1 Cells AA/A Size Steel
Dual Coil Spring Contact, Clip-on-A/AA
BATT CONTACT SPR MULTIPLE 2 CELL
BATT CONTACT SPRING MULTI 2 CELL
M/F CONTACT FOR A/AA BATTERIES

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO