Keystone 291

Right Battery Contact Leaf Spring Steel Nickel Plate Contact A AA CR2 CR123A Cell
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 291.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Newark

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-3.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 291 provided by its distributors.

Right Battery Contact Leaf Spring Steel Nickel Plate Contact A AA CR2 CR123A Cell
Cylindrical Battery Contacts, Clips, Holders & Springs A/AA RIGHT CLIP
BATTERY CONTACT, A, AA; Battery Sizes Accepted: AA, A; Battery Terminals: Snap Contact; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Co
Battery Contact; Tamaños De Batería Aceptados:Aa, A; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Contacto Instantáneo; Altura:0.449"; Anchura:0.820"; Material Del Cuerpo:Spring Steel |Keystone 291

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 291.