Keystone 269

Battery Contact, Junior Socket, Rivet Mount, Steel/nickel, 1 Cell, 9 Volt
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 269.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

Sager Electronics

DigiKey

TME

Newark

Inventory History

3 month trend:
+23.00%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 269 provided by its distributors.

BATTERY CONTACT, JUNIOR SOCKET, RIVET MOUNT, STEEL/NICKEL, 1 CELL, 9 VOLT
Battery Holders, Contacts and Clips BATT SNAP JR.SKT.093
Battery 9V contact; socket; diameter 5.3mm; screw
1 Position Brass Female Snap 9 V Battery Socket
Conn 1/4" Phone Plug M 3 POS ST Cable Mount 3Terminal 1Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Female - Snap Rohs Compliant: Yes |Keystone 269
SNAP-ON JR.SOCKET ONLY .093"HOLE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO