Keystone 2490

Holder Battery; AA Battery; 2 Cells; 6 in. Wire Lead; Chassis Mount; Coil Spring
$ 1.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2490.

Keystone

Datasheet1 page13 years ago

Farnell

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.48%

Supply Chain

Introduction Date2025-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 2490 provided by its distributors.

Holder Battery; AA Battery; 2 Cells; 6 in. Wire Lead; Chassis Mount; Coil Spring
Cylindrical Battery Contacts, Clips, Holders & Springs 2 AA 6 WIRE LEADS
Battery Holder W/Cover, 2Aa, Wire Leads; Battery Sizes Accepted:Aa; No. Of Batteries:2; Product Range:-; Accessory Type:Battery Holder W/Cover; Body Material:Abs; Contact Plating:Nickel Plated Contacts; For Use With:Aa Batteries Rohs Compliant: Yes |Keystone 2490

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2490.