Keystone 2484

Cylindrical Battery Contacts, Clips, Holders & Springs 3 AAA cells DensiPak 2.126x1.476
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2484.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Newark

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.65%

Supply Chain

Country of OriginMainland China
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 2484 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 3 AAA cells DensiPak 2.126x1.476
BATTERY HOLDER, COVER, 3 CELL, AAA, 6 IN, 2-26 AWG, BLACK/RED WIRE LEADS, ABS
Holder Battery; AAA Battery; 3 Cells; 6 in. Wire Lead; ABS; Coil Spring
BATTERY BOX, 150MM LEAD, 3 AAA; Battery Sizes Accepted: AAA; No. of Batteries: 3; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Terminals: Wire Leads
Battery Holder W/Cover, 3Aaa, Wire Leads; Tamaños De Batería Aceptados:Aaa; Núm. De Baterías:3; Contacto, Chapado:Níquel; Material Del Cuerpo:Plastic; Para Usar Con:Aaa Batteries; Terminales De La Batería:Cable |Keystone 2484

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2484.