Keystone 2481

Cylindrical Battery Contacts, Clips, Holders & Springs 4AAA PLASTIC HOLDER
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2481.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

element14

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.68%

CAD Models

Download Keystone 2481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-05-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 2481 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 4AAA PLASTIC HOLDER
BATTERY HOLDER; Battery Sizes Accepted: AAA; No. of Batteries: 4; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: AAA; Battery Terminals: PCB
Battery Holder, 4Aaa, Through Hole; Battery Sizes Accepted:Aaa; No. Of Batteries:4; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:Aaa Batteries Rohs Compliant: Yes |Keystone 2481

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO