Keystone 2479

Cylindrical Battery Contacts, Clips, Holders & Springs 3AAA HOLDER PC MNT
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2479.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago
Datasheet2 pages21 years ago

Upverter

element14

TME

Newark

Inventory History

3 month trend:
-22.05%

CAD Models

Download Keystone 2479 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Keystone 2479 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 3AAA HOLDER PC MNT
BATTERY HOLDER, 3AAA, THROUGH HOLE; Battery Sizes Accepted:AAA; No. of Batteries:3; Product Range:-; Accessory Type:Battery Holder; Body Material:Polypropylene; Contact Plating:Nickel Plated Contacts; For Use With:AAA Ba
BATTERY HOLDER, AAA, 3WAY; Battery Sizes Accepted: AAA; No. of Batteries: 3; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Size Code: AAA; Battery Terminals: PCB Pins; For Use With: A
Battery Holder, 3Aaa, Through Hole; Tamaños De Batería Aceptados:Aaa; Núm. De Baterías:3; Contacto, Chapado:Níquel; Material Del Cuerpo:Plastic; Para Usar Con:Aaa Batteries; Terminales De La Batería:Agujero Pasante |Keystone 2479

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2479.