Keystone 2476

Holder Battery; AA Battery; 4 Cells; Nickel Plated Brass/Music Wire Contact
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2476.

Keystone

Datasheet1 page13 years ago

Farnell

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
-9.09%

CAD Models

Download Keystone 2476 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 2476 provided by its distributors.

Holder Battery; AA Battery; 4 Cells; Nickel Plated Brass/Music Wire Contact
Cylindrical Battery Contacts, Clips, Holders & Springs 4AA HOLDER W/SNAP
BATTERY HOLDER, A/AA, SNAP IN; Battery Sizes Accepted: AA; No. of Batteries: 4; Battery Holder Mount: Snap On; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Terminals: Snap Contact
Battery Holder, 4Aa, Snap-On; Battery Sizes Accepted:Aa; No. Of Batteries:4; Product Range:-; Accessory Type:Battery Holder; Battery Size Code:Aa; Body Material:Abs; Contact Plating:Nickel Plated Contacts; For Use With:Aa Batteries Rohs Compliant: Yes |Keystone 2476

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2476.