Keystone 2464

Cylindrical Battery Contacts, Clips, Holders & Springs 3AA HOLDER PC MNT
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2464.

Upverter

Technical Drawing2 pages4 years ago
Datasheet1 page8 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-10.02%

CAD Models

Download Keystone 2464 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 2464 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 3AA HOLDER PC MNT
BATTERY HOLDER; Battery Sizes Accepted: AA; No. of Batteries: 3; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Size Code: AA; Battery Terminals: PCB Pins; No. of Cells: 3
Battery Holder, 3Aa, Through Hole; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:3; Contacto, Chapado:Níquel; Material Del Cuerpo:Plastic; Para Usar Con:Aa Batteries; Terminales De La Batería:Agujero Pasante |Keystone 2464

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2464.
  • 2464..