Keystone 2461

Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery HOLDER 6 LEADS
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2461.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page12 years ago

element14

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-58.46%

CAD Models

Download Keystone 2461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 2461 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery HOLDER 6 LEADS
BATTERY HOLDER, AA; Battery Sizes Accepted: AA; No. of Batteries: 1; Battery Holder Mount: Panel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals: Wire Leads; For Use With: AA Siz
Battery Holder, 1Aa, Wire Leads; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:1; Contacto, Chapado:Níquel; Material Del Cuerpo:Plastic; Para Usar Con:Aa Batteries; Tensión Nominal:0V; Terminales De La Batería:Cable |Keystone 2461

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2461.