Keystone 24481

Stainless Steel 5.5mm Hex Female Standoff
$ 1.119

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24481.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24480
Stainless Steel 5.5mm Hex Female Standoff
Keystone24471
Stainless Steel 5mm Hex Female Standoff
Keystone24482
Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24481 provided by its distributors.

Stainless Steel 5.5mm Hex Female Standoff
Metric Standoff-Stainless Steel |Keystone 24481
Standoffs & Spacers 5.5 HEX 6.0mm SS
Metric Hardware 5.5 HEX 6.0mm SS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO