Keystone 24436

Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24436.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-19.98%

CAD Models

Download Keystone 24436 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24446
Spacers and Standoffs 5.5 HEX 18.0mm ALUM STANDOFF - ALUM
Keystone24445
Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24435
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 24436 provided by its distributors.

Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
Hex Standoff Threaded M3 Aluminum 0.709 (18.00mm)
Aluminum 5mm Hex Female Standoff
METRIC Standoff | Keystone Electronics 24436
Standoffs & Spacers 5.0 HEX 18.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO