Keystone 24326

Standoff Hex Male-Female M/F M4 X 0.7-THD 6mm-A/F Brass ASTM B16 Nickel
$ 0.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24326.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+442%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24325
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 10MM, BRASS/NICKEL
Keystone24327
STANDOFF, 6MM HEX, M-F, THREADED M4, LENGTH 15MM, BRASS/NICKEL
Keystone24328
Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 10mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 24326 provided by its distributors.

Standoff Hex Male-Female M/F M4 X 0.7-THD 6mm-A/F Brass ASTM B16 Nickel
Metric Male-Female Hex Threaded Standoff
Standoffs & Spacers 6.0 HEX 12.0mm BRS
Standoff, Hex Male-Female, 22Mm; Standoff Material:Brass; Thread Size - Metric:M4 X 0.7; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:12Mm; Overall Length:22Mm; External Width:6Mm; Product Range:- Rohs Compliant: Yes |Keystone 24326

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO