Keystone 24

Eyelet, Wide Roll, Brass, 0.059 in., 0.045 in., 0.125 in., 0.105 in., 1/16 in.
$ 0.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24.

Keystone

Datasheet1 page13 years ago

element14

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.34%

CAD Models

Download Keystone 24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Keystone 24 provided by its distributors.

EYELET, WIDE ROLL, BRASS, 0.059 IN., 0.045 IN., 0.125 IN., 0.105 IN., 1/16 IN.
Connector Accessories Sectional Fanning Strip Tubular Screw
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugs, Pins, Jacks and Sockets EYELET 1/16 X.125
Circuit Board Hardware - PCB EYELET 1/16 X.125
Wide Roll Eyelet, Brass, Tin Plate
EYELETS 0.059" BRASS TIN PLATED
Terminal, Wide Roll Eyelet, 0.045In, Thd; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.57Mm; Terminal Plating:Tin; Body Material:Brass; Connector Type:Wide Roll Eyelet; Length:0.125" Rohs Compliant: Yes |Keystone 24

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO