Keystone 238

Conn 1/4" Phone Plug M 3 POS Solder RA Cable Mount 3Terminal 1Port
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 238.

IHS

Datasheet1 page12 years ago
Datasheet2 pages25 years ago

Future Electronics

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+116%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 238 provided by its distributors.

Conn 1/4" Phone Plug M 3 POS Solder RA Cable Mount 3Terminal 1Port
Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AAA
Battery Clip 1 Cells AAA/AAAA/N/12V Size Steel
Interface Circuit, Hybrid, PDFP22
BATTERY CONTACT SOLID MULTIPLE
BATTERY, ALL A TYPES; Battery Sizes Accepted: AAAA, AAA, N; Battery Terminals: Snap Contact; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Batte
Positive Clip, Battery Contact; Tamaños De Batería Aceptados:Aaaa, Aaa, N; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Contacto Instantáneo; Altura:0.338"; Anchura:0.234" |Keystone 238

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 238.