Keystone 233-M

Strap Battery; 9V Battery; 1 Cell; 6 in. Wire Lead; Nickel Plated Brass Contact
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 233-M.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.70%

Supply Chain

Introduction Date2019-01-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 233-M provided by its distributors.

Strap Battery; 9V Battery; 1 Cell; 6 in. Wire Lead; Nickel Plated Brass Contact
9V Battery Snaps & Contacts Eco 9V battery strap I-style 6.0 molded
Economy I Style 9 V Molded Press Fit ABS Base Battery Strap
BATTERY HOLDER, 1 CELL, WIRE LEADS; Battery Sizes Accepted:PP3 (9V); No. of Batteries:1; Product Range:- RoHS Compliant: Yes
Molded 9 Volt I Style Strap-6" Leads
Battery Strap 1 Cells 9V Size ABS
BATTERY CONNECT SNAP 9V 6" LEADS
BATT CONN SNAP 9V 1 CELL 6" LEAD
BATT CONNECTOR SNAP 9V 6" LEADS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233-M.
  • 233M