Keystone 233

Battery Strap, Snap-on, Vinyl, 6 Leads, 26 AWG, Red/ Black, 1 Cell, 9 Volt
$ 0.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 233.

element14 APAC

Datasheet1 page13 years ago

IHS

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-15.09%

CAD Models

Download Keystone 233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-12-11

Descriptions

Descriptions of Keystone 233 provided by its distributors.

BATTERY STRAP, SNAP-ON, VINYL, 6 LEADS, 26 AWG, RED/ BLACK, 1 CELL, 9 VOLT
Economical 9 V Vinyl I Style Battery Strap with 6 inch Wire Lead
Battery Holders, Contacts and Clips 9V BAT STRAP W/6 LD
9V Battery Snaps & Contacts 9V Battery STRAP W/ 6 LEADS
BATTERY STRAP, 9V, WIRE LEAD; Battery Si; BATTERY STRAP, 9V, WIRE LEAD; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Product Range: -; Accessory Type: Battery Strap; Battery Size Code: 9V; Battery Terminals: Wire Lea
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery Strap 1 Cells 9V Size Vinyl
Battery Holder 1x 9V Standalone
Vinyl 9 Volt I Style Strap-6" Leads
BATTERY CONNECT SNAP 9V 6" LEADS
BATT CONNECTOR SNAP 9V 6" LEADS
ECONOMYBATTERYSTRAP 9V I-STYLE
Battery Strap, 9V, Wire Lead; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Contacto, Chapado:Níquel; Código De Medida Para Batería:9V; Longitud Del Conductor:6.00"; Material Del Cuerpo:Vinyl; Para Usar Con:9V Batteries |Keystone 233

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233.