Keystone 232

Battery Strap, Snap-on, Vinyl, 4 Leads, 26 AWG, Red/ Black, 1 Cell, 9 Volt
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 232.

Farnell

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-2.68%

CAD Models

Download Keystone 232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 232 provided by its distributors.

BATTERY STRAP, SNAP-ON, VINYL, 4 LEADS, 26 AWG, RED/ BLACK, 1 CELL, 9 VOLT
BATTERY STRAP, 9V, WIRE LEAD; Battery Si; BATTERY STRAP, 9V, WIRE LEAD; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Product Range: -; Accessory Type: Battery Strap; Battery Size Code: 9V; Battery Terminals: Wire Lea
Battery Strap, 9V, Wire Lead; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Contacto, Chapado:Níquel; Código De Medida Para Batería:9V; Longitud Del Conductor:4.00"; Material Del Cuerpo:Vinyl; Para Usar Con:9V Batteries |Keystone 232

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 232.