Keystone 2073

Jack Screw, Straight Knurl-slotted, Turnable, 4-40 Theads, Length .410, Steel
$ 2.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2073.

element14 APAC

Datasheet1 page13 years ago

element14

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-60.77%

Descriptions

Descriptions of Keystone 2073 provided by its distributors.

JACK SCREW, STRAIGHT KNURL-SLOTTED, TURNABLE, 4-40 THEADS, LENGTH .410, STEEL
D SUB JACK SCREW, 4-40, 3.6MM; Product Range: -; Screw Length: 3.6mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40; SVHC: No SVHC (15-Jan-2019)
Turnable Jack Screw, #4-40, 56.13Mm; Rango De Producto:-; Longitud Del Tornillo:56.13Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:45.72Mm |Keystone 2073
TURNABLE JACK SCREW, #4-40, 56.13MM; Product Range:-; Screw Length:56.13mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Straight Knurl Turnable Jack Screw; For Use With:Quick Disconnecting Compute

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2073.