Keystone 2069

4-40 Jackscrew, Thumb Screw D-Sub Connectors 5.54mm 13.11mm 13.97mm
$ 2.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2069.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.97%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-08

Descriptions

Descriptions of Keystone 2069 provided by its distributors.

4-40 Jackscrew,Thumb Screw D-Sub Connectors 5.54mm 13.11mm 13.97mm
Terminal; PC Screw; Metric; M4x0.7 Threaded Stud Hole; 0.512 in. Length; 0.031 in. Matte Tin Plated Brass; 0.328 in. Width - Stud End; 0.328 in. Width Solder End
Turnable Jack Screw, #4-40, 44.86Mm; Rango De Producto:-; Longitud Del Tornillo:44.86Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:31.75Mm |Keystone 2069
TURNABLE JACK SCREW, #4-40, 44.86MM; Series:-; Screw Length:44.86mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Slim Line Turnable Jack Screw; For Use With:Quick Disconnecting Computer Connector

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO