Keystone 2067

Connector Accessories Jack Screw Straight Steel Black Oxide
$ 1.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2067.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.13%

Supply Chain

Country of OriginMainland China

Descriptions

Descriptions of Keystone 2067 provided by its distributors.

Connector Accessories Jack Screw Straight Steel Black Oxide
Turnable Jack Screw, #4-40, 61.93Mm; Rango De Producto:-; Longitud Del Tornillo:61.93Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:5.08Mm |Keystone 2067
TURNABLE JACK SCREW, #4-40, 61.93MM; Ser; TURNABLE JACK SCREW, #4-40, 61.93MM; Series:-; Screw Length:61.93mm; Thread Size - Imperial:4-40; Accessory Type:Direct Access Turnable Jack Screw; For Use With:Quick Disconnecting Computer Connector; Screw Head Height:5.08mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO