Keystone 1921D

Standoff, Female, Hex, 1/4" O.d., 1" Long, 4-40 Thread, Stainless Steel
$ 1.002

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1921D.

Keystone

Datasheet1 page13 years ago

TME

Mouser

Newark

Inventory History

3 month trend:
+31.98%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1922D
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, STAINLESS STEEL
Keystone1923D
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH 1.00, STAINLESS STEEL
Keystone1921C
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, STAINLESS STEEL

Descriptions

Descriptions of Keystone 1921D provided by its distributors.

STANDOFF, FEMALE, HEX,1/4" O.D.,1" LONG,4-40 THREAD, STAINLESS STEEL
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs 4-40 1.00 HEX STDOFF
Standoff, Hex Female-Female, 25.4Mm; Standoff Material:Stainless Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:25.4Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1921D

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO