Keystone 1903D

Standoff, 1/4 Hex, Female, Threaded 6-32, Length .750, Nylon 6/6, UL94V-2
$ 0.568

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1903D.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

Factory Futures

TME

Inventory History

3 month trend:
-25.29%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1902D
Female Standoff Nylon 4-40 Female x 4-40 Female 0.750 in. L Spacer
Keystone2211
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1903D provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, NYLON 6/6, UL94V-2
SPACER/STANDOFF, NYLON, 6.4MM X 19.1MM; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female; Body Length:19.05mm; Overall Length:19.05mm; External Width:6.35
Spacer/Standoff, Nylon, 6.4Mm X 19.1Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Nylon (Poliamida); Longitud Total:19.05Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1903D

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO