Keystone 1866

Standoff, Female, Round, 3/16" O.d., 7/8" Long, 4-40 Thread, Brass, Zinc Plate
$ 0.726

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1866.

Keystone

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1805
STANDOFF; 3/16 HEX; FEMALE; THREADED 4-40; .875 L; BRASS/ZINC
Keystone1656A
STANDOFF, FEMALE, HEX,3/4" LONG,3/16" O.D.,4-40 THREADBRASS, ZINC PLATE
Keystone1865
STANDOFF; 3/16 ROUND; FEMALE; THREADED 4-40; .625 L; ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1866 provided by its distributors.

STANDOFF, FEMALE, ROUND,3/16" O.D.,7/8" LONG,4-40 THREAD, BRASS, ZINC PLATE
Spacers and Standoffs RND .187X.875 ZBRASS
Spacer; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female; Body Length:22.225Mm; Overall Length:22.225Mm; External Width:4.75Mm; Product Range:186 Series Rohs Compliant: Yes |Keystone 1866

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO