Keystone 1836

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
$ 0.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1836.

Keystone

Datasheet1 page13 years ago

TME

DigiKey

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1833
Standoff Hex F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone1451D
Standoffs & Spacers .250 X ..625 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1836 provided by its distributors.

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
STANDOFF HEX 8-32THR .875"L BRS
Spacers and Standoffs HEX .250X.875 ZBRASS
Spacer/Standoff Hex Brass 6.4Mm X 22.2Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:22.225Mm; Overall Length:22.225Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1836

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO