Keystone 1587-2

Terminal, Threaded Turret, Brass, Tin Plate, .188 Length, Solder
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1587-2.

Keystone

Datasheet1 page13 years ago

IHS

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+6.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1595-2
SOLDER TURRET TERMINAL, THREADED,2-56 THREAD,.187" LONG, BRASS, TIN PLATE
Keystone1595-1
TERMINAL, THREADED TURRET, 2-56 THREAD, .187 LENGTH, BRASS/TIN, SOLDER
Keystone1587-1
Connector Terminal Turret; Single End; Double Turret; Panel Mounting; Brass
Keystone1595-3
TERMINAL, STANDARDIZED; 2; FREE CUTTING BRASS; BRIGHT ELECTRO-TIN; THREADED

Descriptions

Descriptions of Keystone 1587-2 provided by its distributors.

TERMINAL, THREADED TURRET, BRASS, TIN PLATE, .188 LENGTH, SOLDER
Terminal; Turret; Single Ended; 0.360 in. Height x 0.145 in. Diameter Turret; 0.188 in. Mount; Threaded; 0.062 in. Thickness Board; Bright Electro Tin Plated Brass
TERMINAL, TURRET, #4-40, THREAD; Thread Size - Imperial:4-40; Thread Size - Metric:-; Insulation:Non Insulated; Terminal Plating:Tin; Product Range:-; Connector Type:Turret; Contact Material:Brass; Contact Plating:Tin Pl
Terminal, Turret, #4-40, Thread; Tamaño De Rosca - Imperial:4-40; Tamaño De Rosca - Métrica:-; Aislamiento:No Aislado; Terminal, Acabado:Estaño; Conector, Tipo:Turret; Contacto, Chapado:Estaño; Contacto, Material:Latón |Keystone 1587-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO