Keystone 1563

Terminal; Threaded 4-40; Solder Turret; .156 L; Brass/tin
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1563.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
+38.25%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 1563 provided by its distributors.

TERMINAL; THREADED 4-40; SOLDER TURRET; .156 L; BRASS/TIN
TERMINAL, TURRET, #4-40, THREAD; Thread Size - Imperial:4-40; Thread Size - Metric:-; Insulation:Non Insulated; Terminal Plating:Tin; Product Range:-; Connector Type:Turret; Contact Material:Brass; Contact Plating:Tin Pl
Terminal, Turret, #4-40, Thread; Tamaño De Rosca - Imperial:4-40; Tamaño De Rosca - Métrica:-; Aislamiento:No Aislado; Terminal, Acabado:Estaño; Conector, Tipo:Turret; Contacto, Chapado:Estaño; Contacto, Material:Latón |Keystone 1563

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO