Keystone 15259

Terminal Board Mini Turret Scored 50POSITIONS 9.685 L 1.125 W Gee
$ 28.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 15259.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Introduction Date2008-04-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-08-25
LTD Date2022-08-25

Related Parts

TE Connectivity1761426-1
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-1
TE Connectivity827137-2
Conn Timer Connector M 35 POS 5mm Solder RA Thru-Hole
TE Connectivity / AMP827137-1
35 Position 2 Row 5 mm Pitch Right Angle Through Hole Header Connector

Descriptions

Descriptions of Keystone 15259 provided by its distributors.

TERMINAL BOARD MINI TURRET SCORED 50POSITIONS 9.685 L 1.125 W GEE
Turret Terminal Board, 50 Tags, Scored; Board Type:Turret Board; Board Material:G-10; External Height:28.6mm; External Width:246mm; Board Thickness:1.57mm; Board Connector / Footprint:Turret Tags; Pitch Spacing:6.4mm
Terminal Board, Turret; Altura Externa:28.6Mm; Anchura Externa:246Mm; Conector/Impresión De Circuito:Torreta Pequeña; Espaciado, Paso:6.4Mm; Grosor De Placa:1.57Mm; Material De Placa:Compuesto De Vidrio Epoxi; Pin Capacity:50 |Keystone 15259

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO