Keystone 15222

Terminal Board, Mini Turret, Scored, 50 Positions, 7.812 L, 1.00 W, Xp Phenolic
$ 36.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 15222.

Keystone

Datasheet1 page13 years ago

element14

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+173%

Supply Chain

Introduction Date2024-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Power HDR 36 POS 4.2mm Solder RA Thru-Hole 36 Terminal 1 Port Mini-Fit® BMI Frame
TE Connectivity3-530677-3
Standard Card Edge Connectors CONN LOW PRO 43 POS 156X200C/L
TE Connectivity827137-2
Conn Timer Connector M 35 POS 5mm Solder RA Thru-Hole
TE Connectivity / AMP827137-1
35 Position 2 Row 5 mm Pitch Right Angle Through Hole Header Connector
Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Keystone 15222 provided by its distributors.

TERMINAL BOARD, MINI TURRET, SCORED, 50 POSITIONS, 7.812 L, 1.00 W, XP PHENOLIC
TURRET BOARD, 50WAY, MINI; For Use With:1502 Miniature Turret Terminal; Connector Type:Turret Terminal Board; Contact Material:Tin; External Width:25.4mm; Material:Glass Epoxy; No. of Ways:50; Fixing Hole Diameter:3.04mm
Terminal Board, Turret; Tipo De Accesorio:Turret Terminal Board; Para Usar Con:Terminal Turret Miniatura 1502; Altura Externa:25.4Mm; Anchura Externa:198.4Mm; Anchura Total:1"; Conector/Impresión De Circuito:Torreta Pequeña |Keystone 15222

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15222.