Keystone 1490

Spacer, Round, 1/4 Inch O.d., 1/4 Inch Long, #8 Hole, Phenolic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1490.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Related Parts

Keystone1493
SPACER, ROUND,1/4 INCH O.D.,3/4 INCH LONG,#8 HOLE, PHENOLIC
Keystone1492
SPACER, ROUND,1/4 INCH O.D.,1/2 INCH LONG,#8 HOLE, PHENOLIC
Keystone1491
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .375, HOLE SIZE 8, BRASS/NICKEL

Descriptions

Descriptions of Keystone 1490 provided by its distributors.

SPACER, ROUND,1/4 INCH O.D.,1/4 INCH LONG,#8 HOLE, PHENOLIC
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Phenolic
Standoffs & Spacers .250 Rd Clr hle spcr .250OD #8 Phenolic
Spacer, Round, Phenolic, 0.25In X 6.4Mm; Spacer Type:round; Spacer Material:phenolic; Outer Diameter:6.35Mm; Inner Diameter:4.318Mm; Overall Length:6.35Mm; Product Range:-; Body Diameter:0.25"; Bore Size:4.3Mm; Spacing Height:0.25" Rohs Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO