Keystone 1439-1

Micro Jack, Pin Size .032-.046", Swage Mount, .292" Long, Tin Plate/finish
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1439-1.

IHS

Datasheet1 page19 years ago

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+725%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1439-2
Non-RoHS Compliant 2000 Lead Free Male Pin Receptacle Connector 200.0muin 5.08mum
Std. Connector Jack Receptacle |Mill-Max 0672-2-15-01-30-02-10-0
Std. Connector Jack Receptacle |Mill-Max 0326-2-19-01-06-01-10-0
Std. Connector Jack Receptacle |Mill-Max 0389-3-15-01-08-01-10-0

Descriptions

Descriptions of Keystone 1439-1 provided by its distributors.

MICRO JACK, PIN SIZE .032-.046",SWAGE MOUNT,.292" LONG, TIN PLATE/FINISH
Swage Mount Receptacle for .032 -.046" Pins
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Circuit Board Hardware - PCB .062 Swage micro jck tin
Jack (Rohs Non-Compliant) |Keystone 1439-1

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO