Keystone 1412-3

Micro Jack, Pin Size .015-.021", Press Fit Mount, .282" Long, Gold Finish/plate
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1412-3.

IHS

Datasheet1 page19 years ago

Mouser

Sager Electronics

Newark

Inventory History

3 month trend:
-41.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0.015 ~ 0.020" (0.38mm ~ 0.56mm) No Tail Press-Fit Hex Pin Receptacle Connector"
0.022 ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit Hex Pin Receptacle Connector"
Pin Receptacle; Press-Fit In .040 Mounting Hole Rohs Compliant: No |Mill-Max 0579-0-15-01-11-27-10-0
Keystone1416
MICRO JACK; PRESS FIT; LENGTH .200; PINSIZE .022-.034; GOLD PLATE
Keystone3503
ROHS3Compliant Gold Press-Fit e4 Pin Receptacle Connector 10.0muin 0.25mum
Keystone1697
Bumper Hemispherical; Dome; Polyurethane; Clear; 0.335 in. Dia. x 0.085 in. Height

Descriptions

Descriptions of Keystone 1412-3 provided by its distributors.

MICRO JACK, PIN SIZE .015-.021",PRESS FIT MOUNT,.282" LONG, GOLD FINISH/PLATE
Press Fit Receptacle for .015 -.021" Pins
Terminal SKT Press Fit ST Thru-Hole
Plugs, Pins, Jacks and Sockets SCKT PRESS FIT GOLD
Circuit Board Hardware - PCB SCKT PRESS FIT GOLD
Jack Rohs Compliant: Yes |Keystone 1412-3
CONN PIN RCPT .015-.021 PRESSFIT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO