Keystone 140

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER ALUM 2AA
$ 5.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 140.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14 APAC

Sager Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+366%

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 140 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER ALUM 2AA
Battery Holder; AA; 2 Cells; Solder Lug; Aluminum; 0.562 in. Dia x 1.125 in. W
BATTERY HOLDER, AA, PANEL; Battery Sizes Accepted: AA; No. of Batteries: 2; Product Range: -; Accessory Type: Battery Holder; Battery Terminals: PCB Lug; Body Material: Aluminum; Contact Plating: Nickel Plated Contacts 59K0298
Battery Holder, Aa, Panel; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:2; Contacto, Chapado:Níquel; Material Del Cuerpo:Aluminum; Núm. De Contactos:4; Para Usar Con:Aa Batteries; Terminales De La Batería:Lengüetas Para Pcb |Keystone 140

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO