Keystone 1290

Battery Holder, Snap-in, Low Profile, Alum, Rivet Mount, 1 Cell, 9 Volt
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1290.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page26 years ago

TME

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+6.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 1290 provided by its distributors.

BATTERY HOLDER, SNAP-IN, LOW PROFILE, ALUM, RIVET MOUNT, 1 CELL, 9 VOLT
BATTERY HOLDER, 9V, SMD; Battery Sizes Accepted: PP3 (9V), Low Profile; No. of Batteries: 1; Battery Holder Mount: Panel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals: PCB Lug
Battery Holder, 9V, Snap In, Aluminum, Solder Lug; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Contacto, Chapado:Níquel; Contacto, Material:Acero; Material Del Cuerpo:Aluminum; Núm. De Contactos:2 |Keystone 1290

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1290..