
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-1289-SCT-ND | 15,991 | 1K | Cut Tape | ||||||||
| Newark | 1289-STR | 0 | 10K | Tape & Reel | ||||||||
| Heilind Americas | 1289-STR | 0 | 5h | |||||||||
| Interstate Connecting Components | 1289-STR | 0 | 3h | |||||||||
| Sager Electronics | 1289-STR | 0 | 10K | Cut Tape |
Download Keystone 1289-STR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 1289-STR provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: